



MMA02040C3328FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3328FB000TR-ND - Tape & Reel (TR) 749-MMA02040C3328FB000CT-ND - Cut Tape (CT) 749-MMA02040C3328FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3328FB000 |
Description | RES 3.32 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3328FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱7.14600 | ₱178.65 |
| 50 | ₱6.31240 | ₱315.62 |
| 100 | ₱5.59770 | ₱559.77 |
| 250 | ₱4.81164 | ₱1,202.91 |
| 500 | ₱4.31856 | ₱2,159.28 |
| 1,000 | ₱3.89933 | ₱3,899.33 |
| 5,000 | ₱3.15329 | ₱15,766.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.90926 | ₱29,092.60 |
| 20,000 | ₱2.70193 | ₱54,038.60 |
| 30,000 | ₱2.59545 | ₱77,863.50 |
| 50,000 | ₱2.47498 | ₱123,749.00 |
| 70,000 | ₱2.40320 | ₱168,224.00 |
| 100,000 | ₱2.33310 | ₱233,310.00 |
| 120,000 | ₱2.29946 | ₱275,935.20 |
| 240,000 | ₱2.23313 | ₱535,951.20 |

