41.2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C4122FB300

DigiKey Part Number
749-MMA02040C4122FB300TR-ND - Tape & Reel (TR)
749-MMA02040C4122FB300CT-ND - Cut Tape (CT)
749-MMA02040C4122FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C4122FB300
Description
RES 41.2K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C4122FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,689
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱6.07400₱60.74
25₱5.12120₱128.03
50₱4.50200₱225.10
100₱3.98390₱398.39
250₱3.41104₱852.76
500₱3.05254₱1,526.27
1,000₱2.74764₱2,747.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.35441₱7,063.23
6,000₱2.15383₱12,922.98
9,000₱2.05077₱18,456.93
15,000₱1.93414₱29,012.10
21,000₱1.86462₱39,157.02
30,000₱1.79672₱53,901.60
36,000₱1.76415₱63,509.40
72,000₱1.65233₱118,967.76
75,000₱1.64631₱123,473.25
Manufacturers Standard Package