MMA02040C4539FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₱3.96960
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₱4.87179
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₱1.59987
Datasheet
45.3 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C4539FB300

DigiKey Part Number
749-MMA02040C4539FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040C4539FB300
Description
MMA 0204-50 1% BL 45R3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C4539DB300Vishay0749-MMA02040C4539DB300TR-ND₱3.96960Parametric Equivalent
MMA02040D4539FB300Vishay0749-MMA02040D4539FB300TR-ND₱4.87179Parametric Equivalent
SMM02040C4539FB000Vishay0749-SMM02040C4539FB000TR-ND₱1.59987Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.98480₱5,954.40
Manufacturers Standard Package