



MMA0204MC4704FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204MC4704FB300TR-ND - Tape & Reel (TR) 749-MMA0204MC4704FB300CT-ND - Cut Tape (CT) 749-MMA0204MC4704FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC4704FB300 |
Description | RES SMD 4.7M OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC4704FB300 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C4704FB300 | Vishay | 1,796 | 749-1495-1-ND | ₱10.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.65900 | ₱106.59 |
| 25 | ₱8.98000 | ₱224.50 |
| 50 | ₱7.94400 | ₱397.20 |
| 100 | ₱7.05670 | ₱705.67 |
| 250 | ₱6.08124 | ₱1,520.31 |
| 500 | ₱5.47026 | ₱2,735.13 |
| 1,000 | ₱4.94980 | ₱4,949.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.28026 | ₱12,840.78 |
| 6,000 | ₱3.93864 | ₱23,631.84 |
| 9,000 | ₱3.76316 | ₱33,868.44 |
| 15,000 | ₱3.56458 | ₱53,468.70 |
| 21,000 | ₱3.44627 | ₱72,371.67 |
| 30,000 | ₱3.33067 | ₱99,920.10 |

