



MMB02070C2200FB200 | |
|---|---|
DigiKey Part Number | MMB-220BTR-ND - Tape & Reel (TR) MMB-220BCT-ND - Cut Tape (CT) MMB-220BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2200FB200 |
Description | RES SMD 220 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2200FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱8.15800 | ₱81.58 |
| 25 | ₱7.57480 | ₱189.37 |
| 50 | ₱7.14600 | ₱357.30 |
| 100 | ₱6.75300 | ₱675.30 |
| 250 | ₱6.27180 | ₱1,567.95 |
| 500 | ₱5.94310 | ₱2,971.55 |
| 1,000 | ₱5.64177 | ₱5,641.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.37022 | ₱10,740.44 |
| 4,000 | ₱5.12711 | ₱20,508.44 |
| 6,000 | ₱4.99724 | ₱29,983.44 |
| 10,000 | ₱4.84618 | ₱48,461.80 |
| 14,000 | ₱4.75400 | ₱66,556.00 |
| 20,000 | ₱4.66226 | ₱93,245.20 |

