



MMB02070C6807FB200 | |
|---|---|
DigiKey Part Number | 749-1108-2-ND - Tape & Reel (TR) 749-1108-1-ND - Cut Tape (CT) 749-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6807FB200 |
Description | RES 0.68 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6807FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.76800 | ₱147.68 |
| 25 | ₱13.69640 | ₱342.41 |
| 50 | ₱12.94620 | ₱647.31 |
| 100 | ₱12.23160 | ₱1,223.16 |
| 250 | ₱11.37644 | ₱2,844.11 |
| 500 | ₱10.79284 | ₱5,396.42 |
| 1,000 | ₱10.26523 | ₱10,265.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.79062 | ₱19,581.24 |
| 4,000 | ₱9.36781 | ₱37,471.24 |
| 6,000 | ₱9.14281 | ₱54,856.86 |
| 10,000 | ₱8.88176 | ₱88,817.60 |
| 14,000 | ₱8.72271 | ₱122,117.94 |
| 20,000 | ₱8.56478 | ₱171,295.60 |

