10 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C1002FB000

DigiKey Part Number
749-MMU01020C1002FB000TR-ND - Tape & Reel (TR)
749-MMU01020C1002FB000CT-ND - Cut Tape (CT)
749-MMU01020C1002FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1002FB000
Description
MMU 0102-50 1% B0 10K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,465
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱9.11100₱91.11
25₱7.69400₱192.35
50₱6.78880₱339.44
100₱6.02650₱602.65
250₱5.18324₱1,295.81
500₱4.65562₱2,327.81
1,000₱4.20602₱4,206.02
5,000₱3.40590₱17,029.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.14406₱31,440.60
20,000₱2.92167₱58,433.40
30,000₱2.80747₱84,224.10
50,000₱2.67826₱133,913.00
70,000₱2.60128₱182,089.60
100,000₱2.52608₱252,608.00
Manufacturers Standard Package