
PAC100005009FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100005009FA1000CT-ND - Cut Tape (CT) 749-PAC100005009FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100005009FA1000 |
Description | RES 50 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC100005009FA1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱47.58000 | ₱475.80 |
| 25 | ₱40.78000 | ₱1,019.50 |
| 50 | ₱36.50420 | ₱1,825.21 |
| 100 | ₱32.85970 | ₱3,285.97 |
| 250 | ₱28.86984 | ₱7,217.46 |
| 500 | ₱26.37232 | ₱13,186.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.24995 | ₱24,249.95 |
| 2,000 | ₱22.44678 | ₱44,893.56 |
| 3,000 | ₱21.52058 | ₱64,561.74 |
| 5,000 | ₱20.47281 | ₱102,364.05 |
| 7,000 | ₱19.84853 | ₱138,939.71 |
| 10,000 | ₱19.23864 | ₱192,386.40 |

