
PD0100BJ10136BG1 | |
|---|---|
DigiKey Part Number | PD0100BJ10136BG1-ND |
Manufacturer | |
Manufacturer Product Number | PD0100BJ10136BG1 |
Description | CAP CER 100PF 15KV R16 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 15000V (15kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 3.937" Dia (100.00mm) |
Voltage - Rated | Height - Seated (Max) 1.614" (41.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64,295.54000 | ₱64,295.54 |

