NTC Thermistor 6.8k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01C6801JF

DigiKey Part Number
56-01C6801JF-ND
Manufacturer
Manufacturer Product Number
01C6801JF
Description
NTC THERMISTORS
Customer Reference
Detailed Description
NTC Thermistor 6.8k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
3964K
B25/85
3974K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.