
7513D2-S | |
|---|---|
DigiKey Part Number | 7513D2-S-ND |
Manufacturer | |
Manufacturer Product Number | 7513D2-S |
Description | OPTICAL LIGHT PIPE |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7513D2-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.60mm |


