
756 | |
|---|---|
DigiKey Part Number | CM756-ND |
Manufacturer | |
Manufacturer Product Number | 756 |
Description | LAMP INCAND RT-3.25 MIN BAYO 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.31 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 10 | ₱99.44900 | ₱994.49 |
| 100 | ₱75.94410 | ₱7,594.41 |
| 500 | ₱65.57288 | ₱32,786.44 |
| 1,000 | ₱62.18866 | ₱62,188.66 |
| 2,000 | ₱59.32193 | ₱118,643.86 |
| 5,000 | ₱56.19686 | ₱280,984.30 |
| 10,000 | ₱54.25190 | ₱542,519.00 |

