
BP202-NFA24H | |
|---|---|
DigiKey Part Number | BP202-NFA24H-ND |
Manufacturer | |
Manufacturer Product Number | BP202-NFA24H |
Description | LED LAMP T-1 3/4 BI-PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bi-Pin 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bi-Pin Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Bi-Pin | |
Color | Amber | |
Millicandela Rating | 600mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,047.48000 | ₱1,047.48 |
| 10 | ₱825.66100 | ₱8,256.61 |
| 100 | ₱696.77070 | ₱69,677.07 |
| 500 | ₱640.84732 | ₱320,423.66 |

