LED Panel Indicator 60° 28V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-1-2701-9923-I

DigiKey Part Number
28-CD-1-2701-9923-I-ND
Manufacturer
Manufacturer Product Number
CD-1-2701-9923-I
Description
LED PNL IND WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 60° 28V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.236" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
219mcd
Wavelength - Peak
590nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,054.63000₱1,054.63
10₱831.31800₱8,313.18
100₱701.71930₱70,171.93
500₱645.49580₱322,747.90
Manufacturers Standard Package