LED Panel Indicator 30° 28V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-1-8712-9933-I

DigiKey Part Number
28-CD-1-8712-9933-I-ND
Manufacturer
Manufacturer Product Number
CD-1-8712-9933-I
Description
LED PNL IND WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 30° 28V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
White
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.236" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
250mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,177.30000₱1,177.30
10₱933.02900₱9,330.29
100₱736.09160₱73,609.16
500₱687.47022₱343,735.11
Manufacturers Standard Package