
MT-SMT05-0340-SKT | |
|---|---|
DigiKey Part Number | 28-MT-SMT05-0340-SKTTR-ND - Tape & Reel (TR) 28-MT-SMT05-0340-SKTCT-ND - Cut Tape (CT) 28-MT-SMT05-0340-SKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT-SMT05-0340-SKT |
Description | MAGNETIC TRANSDUCER SMT 5MM 3.6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 110mA 4kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 80dB @ 3.6V, 10cm |
Series | Current - Supply 110mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.130" (3.30mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.25000 | ₱179.25 |
| 10 | ₱140.83600 | ₱1,408.36 |
| 25 | ₱128.22320 | ₱3,205.58 |
| 50 | ₱119.55260 | ₱5,977.63 |
| 100 | ₱111.56100 | ₱11,156.10 |
| 250 | ₱101.93532 | ₱25,483.83 |
| 500 | ₱95.30144 | ₱47,650.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱83.54984 | ₱83,549.84 |
| 2,000 | ₱77.90837 | ₱155,816.74 |
| 3,000 | ₱76.67063 | ₱230,011.89 |


