
MT-TH09-0532-RK | |
|---|---|
DigiKey Part Number | 28-MT-TH09-0532-RK-ND |
Manufacturer | |
Manufacturer Product Number | MT-TH09-0532-RK |
Description | MAGNETIC TRANSDUCER TH 9MM 5V 3. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 70mA 3.2kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱62.28900 | ₱622.89 |
| 25 | ₱56.00080 | ₱1,400.02 |
| 50 | ₱51.74900 | ₱2,587.45 |
| 100 | ₱47.90800 | ₱4,790.80 |
| 300 | ₱42.50680 | ₱12,752.04 |
| 500 | ₱40.25342 | ₱20,126.71 |
| 1,000 | ₱37.42658 | ₱37,426.58 |
| 5,000 | ₱31.75897 | ₱158,794.85 |

