Similar

KRD10F-1515 | |
|---|---|
DigiKey Part Number | 62-1094-ND |
Manufacturer | |
Manufacturer Product Number | KRD10F-1515 |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V 350mA, 350mA 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA, 350mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.56" L x 1.26" W x 0.65" H (65.0mm x 32.0mm x 16.5mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.066 lb (29.94 g) |


