Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRS10F-24

DigiKey Part Number
62-1081-ND
Manufacturer
Manufacturer Product Number
KRS10F-24
Description
AC/DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
10°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.56" L x 1.26" W x 0.65" H (65.0mm x 32.0mm x 16.5mm)
Approval Agency
IEC
Standard Number
60950-1
Line Regulation
-
Load Regulation
50mV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,545.32000₱1,545.32
5₱1,471.48000₱7,357.40
10₱1,440.93100₱14,409.31
25₱1,401.52120₱35,038.03
50₱1,372.38940₱68,619.47
100₱1,343.87680₱134,387.68
250₱1,307.08676₱326,771.69
Manufacturers Standard Package