
RWB249R0BL | |
|---|---|
DigiKey Part Number | 804-RWB249R0BL-ND |
Manufacturer | |
Manufacturer Product Number | RWB249R0BL |
Description | RWB249R0BL 2 PPM REELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWB249R0BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱900.99000 | ₱900.99 |
| 10 | ₱631.05100 | ₱6,310.51 |
| 25 | ₱558.10280 | ₱13,952.57 |
| 50 | ₱512.45160 | ₱25,622.58 |
| 100 | ₱473.67260 | ₱47,367.26 |
| 300 | ₱423.80543 | ₱127,141.63 |
| 500 | ₱404.66488 | ₱202,332.44 |
| 1,000 | ₱382.11984 | ₱382,119.84 |

