Y0006V0100TT0L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱2,306.39520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱2,306.39520

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱2,306.39520

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱2,306.39520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱3,298.87960
2k, 20k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0006V0100TT0L

DigiKey Part Number
804-Y0006V0100TT0L-ND
Manufacturer
Manufacturer Product Number
Y0006V0100TT0L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2k, 20k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
Y0006V0100TT0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2k, 20k
Tolerance
±0.01%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.295" L x 0.100" W (7.49mm x 2.54mm)
Height - Seated (Max)
0.320" (8.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,853.48000₱3,853.48
10₱2,828.20800₱28,282.08
25₱2,551.45560₱63,786.39
50₱2,378.36740₱118,918.37
100₱2,231.37420₱223,137.42
250₱2,070.51300₱517,628.25
Manufacturers Standard Package