Y001425R0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱1,853.05320
Datasheet
Image for Y001425R0000B9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y001425R0000B9L

DigiKey Part Number
Y001425R0000B9L-ND
Manufacturer
Manufacturer Product Number
Y001425R0000B9L
Description
RES 25 OHM 1/5W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Ohms ±0.1% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y001425R0000B9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y001425R0000B0LVPG Foil Resistors0Y001425R0000B0L-ND₱1,853.05320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱1,853.05320₱46,326.33
Manufacturers Standard Package