
Y002950K0000T1L | |
|---|---|
DigiKey Part Number | Y002950K0000T1L-ND |
Manufacturer | |
Manufacturer Product Number | Y002950K0000T1L |
Description | RES 50K OHM 2/3W 0.01% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.01% 0.667W, 2/3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 0.750" L (9.53mm x 19.05mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱2,617.50840 | ₱65,437.71 |

