Parametric Equivalent

Y0060250R000T9L | |
|---|---|
DigiKey Part Number | Y0060250R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0060250R000T9L |
Description | RES 250 OHM 1/4W 0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.260" Dia x 0.356" L (6.60mm x 9.04mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0060250R000T0L | VPG Foil Resistors | 0 | Y0060250R000T0L-ND | ₱1,764.03760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱1,764.03760 | ₱44,100.94 |

