Parametric Equivalent

Y006061K9000T9L | |
|---|---|
DigiKey Part Number | Y006061K9000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y006061K9000T9L |
Description | RES 61.9K OHM 0.01% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.356" L (6.60mm x 9.04mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y006061K9000T0L | VPG Foil Resistors | 0 | Y006061K9000T0L-ND | ₱2,498.93240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱2,498.93240 | ₱62,473.31 |

