
Y0062200R000V0L | |
|---|---|
DigiKey Part Number | 804-Y0062200R000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0062200R000V0L |
Description | RES 200 OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0062200R000V0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,857.21000 | ₱2,857.21 |
| 10 | ₱2,076.38900 | ₱20,763.89 |
| 25 | ₱1,865.48720 | ₱46,637.18 |
| 50 | ₱1,733.56000 | ₱86,678.00 |
| 100 | ₱1,621.49890 | ₱162,149.89 |
| 250 | ₱1,498.86872 | ₱374,717.18 |

