Y07951K00000B0W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₱681.83560
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₱711.65230
Datasheet
Image for Y07951K00000B0W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y07951K00000B0W

DigiKey Part Number
Y07951K00000B0W-ND
Manufacturer
Manufacturer Product Number
Y07951K00000B0W
Description
RES SMD 1K OHM 0.1% 0.02W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y07951K00000B0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±3ppm/°C
Series
Operating Temperature
-55°C ~ 220°C
Packaging
Tray
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y07951K00000A0WVPG Foil Resistors0Y07951K00000A0W-ND₱681.83560Upgrade
Y07951K00000Q0WVPG Foil Resistors0Y07951K00000Q0W-ND₱711.65230Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱654.43070₱65,443.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.