
Y09440R33000E9L | |
|---|---|
DigiKey Part Number | Y09440R33000E9L-ND |
Manufacturer | |
Manufacturer Product Number | Y09440R33000E9L |
Description | RES 0.33 OHM 10W 0.2% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±0.2% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09440R33000E9L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±3ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.340" L x 0.210" W (34.04mm x 5.33mm) |
Resistance | Height - Seated (Max) 1.024" (26.01mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱3,894.80840 | ₱97,370.21 |

