20 Ohms ±0.01% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y112320R0000T9L

DigiKey Part Number
Y112320R0000T9L-ND
Manufacturer
Manufacturer Product Number
Y112320R0000T9L
Description
RES SMD 20 OHM 0.01% 8W TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.01% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
TO-220-4, SMD
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Tolerance
Height - Seated (Max)
0.158" (4.01mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱2,857.59000₱71,439.75
Manufacturers Standard Package