Y11695K00000A0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₱1,547.79960
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₱762.08517
Datasheet
5 kOhms ±0.05% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11695K00000A0R

DigiKey Part Number
Y11695K00000A0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y11695K00000A0R
Description
RES SMD 5K OHM 0.05% 0.6W J LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.05% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11695K00000A0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y11695K00000T0LVPG Foil Resistors0Y11695K00000T0L-ND₱1,547.79960Upgrade
Y11695K00000T0RVPG Foil Resistors0Y11695K00000T0R-ND₱762.08517Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱712.56339₱712,563.39
Manufacturers Standard Package