CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00200B9R

DigiKey Part Number
Y1488-.002BTR-ND - Tape & Reel (TR)
Y1488-.002BCT-ND - Cut Tape (CT)
Y1488-.002BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R00200B9R
Description
RES 0.002 OHM 0.1% 3W 3637
Customer Reference
Detailed Description
2 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
cms-datasheet
 cms-datasheet
EDA/CAD Models
Y14880R00200B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.