Y14880R01000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: ₱1,236.94880
Datasheet
10 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R01000B9R

DigiKey Part Number
Y1488-.01BTR-ND - Tape & Reel (TR)
Y1488-.01BCT-ND - Cut Tape (CT)
Y1488-.01BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R01000B9R
Description
RES 0.01 OHM 0.1% 3W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R01000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱750.82430₱75,082.43
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱1,361.91000₱1,361.91
10₱966.55600₱9,665.56
25₱859.73520₱21,493.38
50₱792.88440₱39,644.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.