10 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R01000D5W

DigiKey Part Number
804-1142-ND
Manufacturer
Manufacturer Product Number
Y14880R01000D5W
Description
RES 0.01 OHM 0.5% 3W 3637
Customer Reference
Detailed Description
10 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R01000D5W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱3,830.85000₱3,830.85
10₱2,813.02300₱28,130.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.