
Y162410K0000T9R | |
---|---|
DigiKey Part Number | Y1624-10KTR-ND - Tape & Reel (TR) Y1624-10KCT-ND - Cut Tape (CT) Y1624-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y162410K0000T9R |
Description | RES SMD 10K OHM 0.01% 1/5W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162410K0000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |