Image for Y1680V0637TT9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1680V0637TT9L

DigiKey Part Number
Y1680V0637TT9L-ND
Manufacturer
Manufacturer Product Number
Y1680V0637TT9L
Description
VSH144ZT 1K/2K5 T T
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k, 2.5k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
100mW
Packaging
Bulk
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k, 2.5k
Mounting Type
Through Hole
Tolerance
±0.01%
Package / Case
3-SIP
Number of Resistors
2
Size / Dimension
0.264" L x 0.098" W (6.70mm x 2.50mm)
Resistor Matching Ratio
±0.01%
Height - Seated (Max)
0.323" (8.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱1,754.35500₱87,717.75
Manufacturers Standard Package