Y1747V0293BA1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱3,698.26920

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱2,661.21800

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ₱2,661.21800
350 Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1747V0293BA1R

DigiKey Part Number
Y1747V0293BA1R-ND
Manufacturer
Manufacturer Product Number
Y1747V0293BA1R
Description
319205 350R/350R/350R TCR0.2 B A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
350 Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Strip
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
350
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Height - Seated (Max)
0.073" (1.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Strip
QuantityUnit PriceExt Price
25₱3,698.26920₱92,456.73
Manufacturers Standard Package