New Product
AC Motor Vibration, LRA (Haptic) 0.4VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG0415001W-240H

DigiKey Part Number
1670-VG0415001W-240H-ND
Manufacturer
Manufacturer Product Number
VG0415001W-240H
Description
VIBRATION LRA MTR 240 HZ 0.1G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 0.4VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
0.4VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.158" Dia (4.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,547
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱301.92000₱301.92
5₱277.38400₱1,386.92
10₱267.43900₱2,674.39
25₱254.87400₱6,371.85
50₱245.77480₱12,288.74
100₱236.99110₱23,699.11
250₱225.86600₱56,466.50
500₱217.79698₱108,898.49
1,000₱210.01796₱210,017.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.