Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SLM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140817144400

DigiKey Part Number
732-140817144400TR-ND - Tape & Reel (TR)
732-140817144400CT-ND - Cut Tape (CT)
732-140817144400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
140817144400
Description
OPTOISO 5KV 1CH TRANS 4-DIP-SLM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SLM
Datasheet
 Datasheet
EDA/CAD Models
140817144400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP-SLM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱15.00700₱150.07
50₱13.81560₱690.78
100₱12.56510₱1,256.51
500₱12.02672₱6,013.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱9.82575₱14,738.62
Manufacturers Standard Package