
150141GS73130 | |
|---|---|
DigiKey Part Number | 732-150141GS73130TR-ND - Tape & Reel (TR) 732-150141GS73130CT-ND - Cut Tape (CT) 732-150141GS73130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141GS73130 |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141GS73130 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.05mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱21.14000 | ₱211.40 |
| 50 | ₱19.47280 | ₱973.64 |
| 100 | ₱17.80550 | ₱1,780.55 |
| 500 | ₱16.85504 | ₱8,427.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.77094 | ₱27,541.88 |



