
649900124015 | |
|---|---|
DigiKey Part Number | 732-4797-ND |
Manufacturer | |
Manufacturer Product Number | 649900124015 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | Pin to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |












