80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 250mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

7427927280

DigiKey Part Number
732-4673-2-ND - Tape & Reel (TR)
732-4673-1-ND - Cut Tape (CT)
732-4673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427927280
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427927280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
50₱10.65940₱532.97
100₱9.82580₱982.58
500₱9.40890₱4,704.45
1,000₱8.93250₱8,932.50
2,000₱8.51565₱17,031.30
4,000₱6.01455₱24,058.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.77397₱57,739.70
Manufacturers Standard Package