100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792731

DigiKey Part Number
732-2362-2-ND - Tape & Reel (TR)
732-2362-1-ND - Cut Tape (CT)
732-2362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792731
Description
FERRITE BEAD 100 OHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792731 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
90mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBPY00100505101Y00Pulse Electronics71,860553-BBPY00100505101Y00CT-ND₱5.96000Parametric Equivalent
FBH100505T-101Y-SCal-Chip Electronics, Inc.8,0004713-FBH100505T-101Y-SCT-ND₱5.96000Parametric Equivalent
In-Stock: 157,497
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
50₱10.65940₱532.97
100₱9.82580₱982.58
500₱9.40890₱4,704.45
1,000₱8.93250₱8,932.50
2,000₱8.51565₱17,031.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱6.01455₱60,145.50
Manufacturers Standard Package