Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




742861210 | |
|---|---|
DigiKey Part Number | 732-2364-2-ND - Tape & Reel (TR) 732-2364-1-ND - Cut Tape (CT) 732-2364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742861210 |
Description | FERRITE BEAD 1 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 742861210 Models |
Category | Current Rating (Max) 50mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 1.8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2506031027H0 | Fair-Rite Products Corp. | 0 | 1934-2506031027H0CT-ND | ₱23.22000 | Parametric Equivalent |
| BCAS160808A102 | Max Echo | 2,976 | 5262-BCAS160808A102CT-ND | ₱13.70000 | Parametric Equivalent |
| BLM18HD102SN1D | Murata Electronics | 52,760 | 490-1031-1-ND | ₱10.72000 | Parametric Equivalent |
| BLM18HK102SN1D | Murata Electronics | 8,015 | 490-5219-1-ND | ₱10.72000 | Parametric Equivalent |
| HZ1608K102TF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-HZ1608K102TFTR-ND | ₱1.74422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 50 | ₱13.45840 | ₱672.92 |
| 100 | ₱12.80330 | ₱1,280.33 |
| 500 | ₱11.49316 | ₱5,746.58 |
| 1,000 | ₱10.83810 | ₱10,838.10 |
| 2,000 | ₱10.24260 | ₱20,485.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.28980 | ₱37,159.20 |














