



7440320015 | |
|---|---|
DigiKey Part Number | 732-3043-2-ND - Tape & Reel (TR) 732-3043-1-ND - Cut Tape (CT) 732-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440320015 |
Description | FIXED IND 1.5UH 660MA 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 660 mA 130mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440320015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱38.41000 | ₱384.10 |
| 100 | ₱34.18170 | ₱3,418.17 |
| 500 | ₱32.69296 | ₱16,346.48 |
| 1,000 | ₱27.03570 | ₱27,035.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.89623 | ₱47,792.46 |


