
74404032680 | |
|---|---|
DigiKey Part Number | 732-74404032680TR-ND - Tape & Reel (TR) 732-74404032680CT-ND - Cut Tape (CT) 732-74404032680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032680 |
Description | FIXED IND 68UH 340MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 340 mA 1.6Ohm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74404032680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 50 | ₱60.74100 | ₱3,037.05 |
| 100 | ₱56.27480 | ₱5,627.48 |
| 500 | ₱52.70176 | ₱26,350.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱48.42130 | ₱96,842.60 |

