



74404042022 | |
|---|---|
DigiKey Part Number | 732-5504-2-ND - Tape & Reel (TR) 732-5504-1-ND - Cut Tape (CT) 732-5504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042022 |
Description | FIXED IND 2.2UH 2.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4018 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 50 | ₱58.29940 | ₱2,914.97 |
| 250 | ₱54.01184 | ₱13,502.96 |
| 500 | ₱48.41416 | ₱24,207.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱37.55938 | ₱112,678.14 |


