15 µH Shielded Drum Core, Wirewound Inductor 1.38 A 100mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 1.38 A 100mOhm Max 2323 (5858 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744053150

DigiKey Part Number
732-1045-2-ND - Tape & Reel (TR)
732-1045-1-ND - Cut Tape (CT)
732-1045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053150
Description
FIXED IND 15UH 1.38A 100 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.38 A 100mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.15A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2323 (5858 Metric)
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱92.90000₱92.90
10₱88.19400₱881.94
50₱83.72740₱4,186.37
100₱77.17680₱7,717.68
200₱72.77010₱14,554.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱56.51295₱22,605.18
800₱50.20065₱40,160.52
Manufacturers Standard Package