390 nH Shielded Drum Core, Wirewound Inductor 4.2 A 17.7mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 nH Shielded Drum Core, Wirewound Inductor 4.2 A 17.7mOhm Max 1919 (4848 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744089420039

DigiKey Part Number
732-3928-2-ND - Tape & Reel (TR)
732-3928-1-ND - Cut Tape (CT)
732-3928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744089420039
Description
FIXED IND 390NH 4.2A 17.7 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 nH Shielded Drum Core, Wirewound Inductor 4.2 A 17.7mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744089420039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.3A
Shielding
Shielded
DC Resistance (DCR)
17.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱132.80000₱132.80
10₱130.53400₱1,305.34
50₱125.65060₱6,282.53
100₱120.88650₱12,088.65
250₱111.17984₱27,794.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱92.78366₱46,391.83
Manufacturers Standard Package