950 nH Shielded Wirewound Inductor 11 A 6.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
950 nH Shielded Wirewound Inductor 11 A 6.2mOhm Nonstandard
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744310095

DigiKey Part Number
732-1146-2-ND - Tape & Reel (TR)
732-1146-1-ND - Cut Tape (CT)
732-1146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744310095
Description
FIXED IND 950NH 11A 6.2 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
950 nH Shielded Wirewound Inductor 11 A 6.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744310095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.2mOhm
Mfr
Frequency - Self Resonant
90MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7030
Current Rating (Amps)
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.130" (3.30mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PG0426.102NLPulse Electronics95553-3097-ND₱86.01571Similar
In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱226.29000₱226.29
10₱221.52600₱2,215.26
50₱204.85200₱10,242.60
100₱195.91950₱19,591.95
500₱183.41400₱91,707.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱145.06380₱217,595.70
Manufacturers Standard Package