
74438367100 | |
|---|---|
DigiKey Part Number | 732-74438367100TR-ND - Tape & Reel (TR) 732-74438367100CT-ND - Cut Tape (CT) 732-74438367100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438367100 |
Description | FIXED IND 10UH 3.3A 70.2 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.3 A 70.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438367100 Models |
Category | DC Resistance (DCR) 70.2mOhm Max |
Mfr | Frequency - Self Resonant 13MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5030 |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.213" W (5.40mm x 5.40mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.44000 | ₱127.44 |
| 10 | ₱116.00300 | ₱1,160.03 |
| 50 | ₱106.71360 | ₱5,335.68 |
| 100 | ₱96.76880 | ₱9,676.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱82.47676 | ₱57,733.73 |

